+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TACT-2BRBE

Button; round; blue; Ø13mm

Manufacturer: NINIGI

Manufacturer part number:
TACT-2BRBE
TME Symbol:
TACT-2BRBE

Specification

Manufacturer
NINIGI
Type of switch accessories
button
Button shape
round
Key button colour
blue
Button size
Ø13mm
Related items
TACTS-24N-F, TACTS-24R-F
Gross weight0.355 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT NINIGI,
*
TACT-2BRBE
3963 in TME stock
Net price for quantities from 3 pcs - 0.23 USDGross price for quantities from 3 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs