+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAM 131007

Enclosure: junction box; X: 110mm; Y: 130mm; Z: 65mm; wall mount; ABS

Manufacturer: FIBOX

Manufacturer part number:
TAM 131007
TME Symbol:
TAM131007

Specification

Manufacturer
FIBOX
Type of enclosure
junction box
Dimension X
110mm
Dimension Y
130mm
Dimension Z
65mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP65
Version
with metric knockouts
Body colour
grey
Cover colour
grey
Operating temperature
-40...60°C
Flammability rating
UL94HB
Gross weight165.14 g
Certificates
EAN code6418074011442

WATCH VIDEO

See other products in this category: Junction boxes FIBOX,
*
TAM 131007
10 in TME stock
Net price for quantities from 1 pcs - 11.21 USDGross price for quantities from 1 pcs - 11.21 USD
Net price for quantities from 8 pcs - 10.51 USDGross price for quantities from 8 pcs - 10.51 USD
Net price for quantities from 32 pcs - 9.81 USDGross price for quantities from 32 pcs - 9.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.