+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAM 201610

Enclosure: junction box; X: 163mm; Y: 201mm; Z: 98mm; wall mount; ABS

Manufacturer: FIBOX

Manufacturer part number:
TAM 201610
TME Symbol:
TAM201610

Specification

Manufacturer
FIBOX
Type of enclosure
junction box
Dimension X
163mm
Dimension Y
201mm
Dimension Z
98mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP65
Version
with metric knockouts
Body colour
grey
Cover colour
grey
Operating temperature
-40...60°C
Flammability rating
UL94HB
Gross weight429.3 g
Certificates
EAN code6418074062673

WATCH VIDEO

See other products in this category: Junction boxes FIBOX,
*
TAM 201610
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.95 USDGross price for quantities from 1 pcs - 17.95 USD
Net price for quantities from 4 pcs - 16.82 USDGross price for quantities from 4 pcs - 16.82 USD
Net price for quantities from 16 pcs - 15.70 USDGross price for quantities from 16 pcs - 15.70 USD