+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAM 201614

Enclosure: junction box; X: 163mm; Y: 201mm; Z: 138mm; wall mount

Manufacturer: FIBOX

Manufacturer part number:
TAM 201614
TME Symbol:
TAM201614

Specification

Manufacturer
FIBOX
Type of enclosure
junction box
Dimension X
163mm
Dimension Y
201mm
Dimension Z
138mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP65
Version
with metric knockouts
Body colour
grey
Cover colour
grey
Operating temperature
-40...60°C
Flammability rating
UL94HB
Gross weight910 g
Certificates
EAN code6418074310859

WATCH VIDEO

See other products in this category: Junction boxes FIBOX,
*
TAM 201614
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.49 USDGross price for quantities from 1 pcs - 25.49 USD
Net price for quantities from 4 pcs - 23.60 USDGross price for quantities from 4 pcs - 23.60 USD
Net price for quantities from 16 pcs - 22.02 USDGross price for quantities from 16 pcs - 22.02 USD