+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

181*150

Cable; H05VV-F; 3x0.75mm2; CEI 23-50 (L) plug,IEC C13 female


Manufacturer: TASKER

Manufacturer part number:
181*150
TME Symbol:
TAS-181-150

Specification

Manufacturer
TASKER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
6A
Rated voltage
0.25kV
Connectors for the country
Italy
Cable/adapter structure
  • CEI 23-50 (L) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight138.4 g
Certificates
See other products in this category: Universal and Computer Power Cords TASKER,
*
181*150
9 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 5.32 USDGross price for quantities from 5 pcs - 5.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.