+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215

Cable; H05VV-F; 3x0.75mm2; PVC; 2m; black; 10A; 250V


Manufacturer: TASKER

Manufacturer part number:
215
TME Symbol:
TAS-215

Specification

Manufacturer
TASKER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Connectors for the country
Italy
Cable/adapter structure
  • CEI 23-50 (L) plug
  • IEC C13 female angled right
Caution!
  • Product for professionals only, not intended for consumers
Gross weight172.6 g
Certificates
See other products in this category: Universal and Computer Power Cords TASKER,
*
215
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 5 pcs - 6.30 USDGross price for quantities from 5 pcs - 6.30 USD