+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C102-0.75

Wire: loudspeaker cable; 2x0.75mm2; stranded; OFC; black-red; 49V


Manufacturer: TASKER

Manufacturer part number:
C102-0.75
TME Symbol:
TAS-C102-0.75

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.2x4.5mm
CPR standard
no classification
Rated voltage
49V
Operating temperature
-15...70°C
Gross weight23.895 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C102-0.75
2392 in TME stock
Net price for quantities from 1 m - 1.06 USDGross price for quantities from 1 m - 1.06 USD
Net price for quantities from 25 m - 0.92 USDGross price for quantities from 25 m - 0.92 USD
Net price for quantities from 50 m - 0.83 USDGross price for quantities from 50 m - 0.83 USD
Net price for quantities from 100 m - 0.75 USDGross price for quantities from 100 m - 0.75 USD
Net price for quantities from 200 m - 0.66 USDGross price for quantities from 200 m - 0.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.