+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TASKER | |
Type of wire | loudspeaker cable | |
Cable structure | 2x1mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Insulation colour | black-red | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Package contents | 100m | |
Number of cores | 2 | |
Core section | 1mm2 | |
Cable outside dimensions | 2.5x5.1mm | |
CPR standard | no classification | |
Rated voltage | 49V | |
Operating temperature | -15...70°C |