+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C128 AR

Wire: microphone cable; 2x0.35mm2; transparent; OFC; -20÷70°C

Manufacturer: TASKER

Manufacturer part number:
C128 AR
TME Symbol:
TAS-C128-BK/AR

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.35mm2
Insulation colour
transparent
Core structure
stranded
Kind of core
OFC
Core section
0.35mm2
Operating temperature
-20...70°C
Wire cross-section shape
round
Shield structure
galwanized steel wire braid, shielded, tinned copper braid
Wire insulation material
PVC FirestoP®
Cable features
steel armouring
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6.3mm
Resistance to
mechanical stesses, rodents, temperature, to weather conditions
Kind of material
no flame propagation
Cable application
  • for direct burial
  • outdoor
Gross weight85.96 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER
*
C128 AR
Product withdrawn from the offer
Use the specification table below to search for similar products