+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-BLUE

Wire; stranded; OFC; 0.35mm2; PVC; blue; 49V; 200m; 1x0.35mm2

Manufacturer: TASKER

Manufacturer part number:
131-BLUE
TME Symbol:
TAS-C131-BLUE

Specification

Manufacturer
TASKER
Type of wire
assembly
Core structure
stranded
Kind of core
OFC
Number of cores
1
Core section
0.35mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
49V
Package contents
200m
Cable external diameter
1.4mm
CPR standard
no classification
Cable structure
1x0.35mm2
Operating temperature
-15...70°C
Gross weight4.945 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand TASKER,
*
131-BLUE
600 in TME stock
Net price for quantities from 200 m - 0.38 USDGross price for quantities from 200 m - 0.38 USD
Net price for quantities from 400 m - 0.34 USDGross price for quantities from 400 m - 0.34 USD
Net price for quantities from 600 m - 0.29 USDGross price for quantities from 600 m - 0.29 USD
Net price for quantities from 1000 m - 0.26 USDGross price for quantities from 1000 m - 0.26 USD
Amount (Multiplicity: 200)
Packaging method by the manufacturerReel = 200 m