+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | AV | |
Cable structure | 5x0.08mm2+5x28AWG | |
Wave impedance | 75Ω | |
Core structure | stranded | |
Kind of core | OFC, tinned | |
Number of cores | 10 | |
Wire insulation material | PVC | |
Insulation colour | black | |
Operating temperature | -15...70°C | |
Package contents | 100m | |
Kind of material | no flame propagation |