+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-C162

Wire: AV; 2x0.5mm2; stranded; OFC; PVC; black; 100m


Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C162

Specification

Manufacturer
TASKER
Type of wire
AV
Cable structure
2x0.5mm2
Wave impedance
75Ω
Core structure
stranded
Kind of core
OFC, tinned
Number of cores
2
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-15...70°C
Package contents
100m
Gross weight4.5 g
Certificates
See other products in this category: Coaxial Cables TASKER
*
TAS-C162
Product withdrawn from the offer
Use the specification table below to search for similar products