+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C203TN

Wire: loudspeaker cable; 2x1mm2; stranded; tinned,OFC; unshielded

Manufacturer: TASKER

Manufacturer part number:
C203TN
TME Symbol:
TAS-C203TN

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1mm2
Core structure
stranded
Kind of core
OFC, tinned
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
1mm2
Cable outside dimensions
2.8x5.6mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight28.866 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C203TN
506 in TME stock
Net price for quantities from 1 m - 1.49 USDGross price for quantities from 1 m - 1.49 USD
Net price for quantities from 25 m - 1.21 USDGross price for quantities from 25 m - 1.21 USD
Net price for quantities from 50 m - 1.08 USDGross price for quantities from 50 m - 1.08 USD
Net price for quantities from 100 m - 0.95 USDGross price for quantities from 100 m - 0.95 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m