+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C205-RED

Wire; 1x0.5mm2; stranded; OFC; PVC; red; 49V; 100m; Class: 6; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C205-RED
TME Symbol:
TAS-C205-RED

Specification

Manufacturer
TASKER
Type of wire
test lead cable
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
OFC
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
0.5mm2
Rated voltage
49V
Cable external diameter
2.5mm
Package contents
100m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight12.692 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads TASKER,
*
C205-RED
235 in TME stock
Net price for quantities from 1 m - 0.91 USDGross price for quantities from 1 m - 0.91 USD
Net price for quantities from 25 m - 0.74 USDGross price for quantities from 25 m - 0.74 USD
Net price for quantities from 50 m - 0.66 USDGross price for quantities from 50 m - 0.66 USD
Net price for quantities from 100 m - 0.58 USDGross price for quantities from 100 m - 0.58 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.