+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C209-BLACK

Wire: microphone cable; 1x0.75mm2; black; tinned,OFC; -15÷70°C

Manufacturer: TASKER

Manufacturer part number:
C209-BLACK
TME Symbol:
TAS-C209-BLACK

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
1x0.75mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC, tinned
Core section
0.75mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Package contents
100m
Number of cores
1
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6.2mm
Gross weight51.013 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C209-BLACK
215 in TME stock
Net price for quantities from 1 m - 3.05 USDGross price for quantities from 1 m - 3.05 USD
Net price for quantities from 25 m - 2.62 USDGross price for quantities from 25 m - 2.62 USD
Net price for quantities from 50 m - 2.33 USDGross price for quantities from 50 m - 2.33 USD
Net price for quantities from 100 m - 2.03 USDGross price for quantities from 100 m - 2.03 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m