+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-C220-RED

Wire: microphone cable; 2x0.25mm2; red; OFC; -15÷70°C; PVC

Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C220-RED

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.25mm2
Insulation colour
red
Core structure
stranded
Kind of core
OFC
Core section
0.25mm2
Operating temperature
-15...70°C
Cable outside dimensions
5x10.3mm
Wire cross-section shape
flat
Shield structure
tinned copper braid
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
Gross weight80 g
Certificates
See other products in this category: Microphone Cables TASKER
*
TAS-C220-RED
Product withdrawn from the offer
Use the specification table below to search for similar products