+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C226

Wire: AV; 1x0.08mm2,2x0.5mm2; OFC; black; 3; stranded; unshielded

Manufacturer: TASKER

Manufacturer part number:
C226
TME Symbol:
TAS-C226

Specification

Manufacturer
TASKER
Type of wire
AV
Cable structure
1x0.08mm2+2x0.5mm2
Kind of core
OFC
Insulation colour
black
Number of cores
3
Core structure
stranded
Shield structure
unshielded
Kind of material
no flame propagation
Wire insulation material
PVC FirestoP®
Cable external diameter
6.6mm
CPR standard
no classification
Wave impedance
75Ω
Package contents
100m
Operating temperature
-15...70°C
Cable application
  • audio-video installations
  • CCTV
  • security video
Gross weight64.129 g
Certificates

WATCH VIDEO

See other products in this category: Video Cables TASKER,
*
C226
622 in TME stock
Net price for quantities from 1 m - 2.85 USDGross price for quantities from 1 m - 2.85 USD
Net price for quantities from 25 m - 2.44 USDGross price for quantities from 25 m - 2.44 USD
Net price for quantities from 50 m - 2.18 USDGross price for quantities from 50 m - 2.18 USD
Net price for quantities from 100 m - 1.91 USDGross price for quantities from 100 m - 1.91 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m