+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C287 BLACK

Wire: microphone cable; 2x2x0.22mm2; black; OFC; -15÷70°C

Manufacturer: TASKER

Manufacturer part number:
C287 BLACK
TME Symbol:
TAS-C287-BK

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x2x0.22mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.22mm2
Operating temperature
-15...70°C
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable features
twisted pair conductors
Package contents
100m
Number of cores
4
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6.6mm
Gross weight64.826 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C287 BLACK
95 in TME stock
Net price for quantities from 1 m - 4.60 USDGross price for quantities from 1 m - 4.60 USD
Net price for quantities from 25 m - 4.14 USDGross price for quantities from 25 m - 4.14 USD
Net price for quantities from 50 m - 3.67 USDGross price for quantities from 50 m - 3.67 USD
Net price for quantities from 100 m - 3.22 USDGross price for quantities from 100 m - 3.22 USD
Amount (Multiplicity: 1)