+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C301 GRAY

Wire: microphone cable; 1x2x0.22mm2; green; OFC; -15÷70°C; PVC

Manufacturer: TASKER

Manufacturer part number:
C301 GRAY
TME Symbol:
TAS-C301GR

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
1x2x0.22mm2
Insulation colour
green
Core structure
stranded
Kind of core
OFC
Core section
0.22mm2
Operating temperature
-15...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6mm
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER
*
C301 GRAY
Product withdrawn from the offer
Use the specification table below to search for similar products