+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C522

Wire: DMX; 2x2x0.22mm2; stranded; 120Ω; grey; Core: OFC; 8.6mm


Manufacturer: TASKER

Manufacturer part number:
C522
TME Symbol:
TAS-C522

Specification

Manufacturer
TASKER
Type of wire
DMX
Cable structure
2x2x0.22mm2
Core structure
stranded
Number of cores
4
Core section
0.22mm2
Wave impedance
120Ω
Rated voltage
30V AC
Insulation colour
grey
Kind of core
OFC
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable external diameter
8.6mm
Wire insulation material
PVC FirestoP®
Operating temperature
-20...70°C
Cable application
  • DMX systems
  • LED Light
Gross weight85 g
Certificates
EAN code8010246023949
See other products in this category: Cables for LED and DMX Installations TASKER,
*
C522
0 in TME stock
Net price for quantities from 1 m - 5.95 USDGross price for quantities from 1 m - 5.95 USD
Net price for quantities from 10 m - 5.41 USDGross price for quantities from 10 m - 5.41 USD
Net price for quantities from 25 m - 4.87 USDGross price for quantities from 25 m - 4.87 USD
Net price for quantities from 50 m - 4.33 USDGross price for quantities from 50 m - 4.33 USD
Net price for quantities from 100 m - 3.79 USDGross price for quantities from 100 m - 3.79 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.