+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C525

Wire: coaxial; 1x19AWG; wire; Cu; PVC; black; 5mm

Manufacturer: TASKER

Manufacturer part number:
C525
TME Symbol:
TAS-C525

Specification

Manufacturer
TASKER
Type of wire
coaxial
Cable structure
1x19AWG
Wave impedance
50Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Cable external diameter
5mm
CPR standard
no classification
Cable application
  • GPS
  • WiFi
  • WLAN
Gross weight38.757 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
C525
200 in TME stock
Net price for quantities from 1 m - 2.28 USDGross price for quantities from 1 m - 2.28 USD
Net price for quantities from 25 m - 2.04 USDGross price for quantities from 25 m - 2.04 USD
Net price for quantities from 50 m - 1.84 USDGross price for quantities from 50 m - 1.84 USD
Net price for quantities from 100 m - 1.60 USDGross price for quantities from 100 m - 1.60 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m