+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C526

Wire: coaxial; 1x15AWG; wire; Cu; PVC; black; no classification


Manufacturer: TASKER

Manufacturer part number:
C526
TME Symbol:
TAS-C526

Specification

Manufacturer
TASKER
Type of wire
coaxial
Cable structure
1x15AWG
Wave impedance
50Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
CPR standard
no classification
Cable external diameter
6.1mm
Cable application
  • GPS
  • WiFi
  • WLAN
Gross weight55.512 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
C526
32 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.74 USDGross price for quantities from 1 m - 2.74 USD
Net price for quantities from 25 m - 2.45 USDGross price for quantities from 25 m - 2.45 USD
Net price for quantities from 50 m - 2.17 USDGross price for quantities from 50 m - 2.17 USD
Net price for quantities from 100 m - 1.92 USDGross price for quantities from 100 m - 1.92 USD
Packaging method by the manufacturer:
Reel = 1 000 m