+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-C528

Wire: coaxial; 1x10AWG; wire; Cu; PVC; black; no classification

Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C528

Specification

Manufacturer
TASKER
Type of wire
coaxial
Cable structure
1x10AWG
Wave impedance
50Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
CPR standard
no classification
Cable external diameter
10.3mm
Cable application
  • GPS
  • WiFi
  • WLAN
Gross weight132.002 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER
*
TAS-C528
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Reel = 100 m