+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | coaxial | |
Cable structure | 1x10AWG | |
Wave impedance | 50Ω | |
Core structure | wire | |
Kind of core | CCA | |
Number of cores | 1 | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Cable external diameter | 10.3mm |