+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | data transmission | |
Kind of cable | U/UTP | |
Ethernet category | Cat 5e | |
Cable structure | 4x2x24AWG | |
Kind of core | OFC | |
Core structure | wire | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 24AWG | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Package contents | 300m | |
Cable application | LAN | |
CPR standard | no classification | |
Operating temperature | -15...70°C |