+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-C718

Wire; U/FTP; Cat 6; 4x2x23AWG; OFC; wire; PVC; grey; 305m

Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C718

Specification

Manufacturer
TASKER
Type of wire
data transmission
Kind of cable
U/FTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
OFC
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil
Wire insulation material
PVC
Insulation colour
grey
Package contents
305m
Cable application
LAN
Kind of material
no flame propagation
Operating temperature
-15...70°C
Gross weight25 g
Certificates
See other products in this category: Telecommunication Cables TASKER
*
TAS-C718
Product withdrawn from the offer
Use the specification table below to search for similar products