+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C726PVC

Wire; S/FTP; Cat 7; 4x2x0.14mm2; 0.14mm2; OFC; stranded; PVC; black


Manufacturer: TASKER

Manufacturer part number:
C726PVC
TME Symbol:
TAS-C726PVC

Specification

Manufacturer
TASKER
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
4x2x0.14mm2
Core section
0.14mm2
Kind of core
OFC
Core structure
stranded
Number of cores
8
No. of pairs
4
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
6.3mm
CPR standard
no classification
Operating temperature
-20...70°C
Cable application
  • data transmission
  • indoor
  • LAN
Gross weight50 g
Certificates
EAN code8010246030602
See other products in this category: Telecommunication Cables TASKER,
*
C726PVC
0 in TME stock
Net price for quantities from 1 m - 5.40 USDGross price for quantities from 1 m - 5.40 USD
Net price for quantities from 10 m - 4.91 USDGross price for quantities from 10 m - 4.91 USD
Net price for quantities from 25 m - 4.42 USDGross price for quantities from 25 m - 4.42 USD
Net price for quantities from 50 m - 3.93 USDGross price for quantities from 50 m - 3.93 USD
Net price for quantities from 100 m - 3.44 USDGross price for quantities from 100 m - 3.44 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.