+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSC3022

Wire; 3x0.22mm2; unshielded; 49V; 100m; OFC; stranded


Manufacturer: TASKER

Manufacturer part number:
FSC3022
TME Symbol:
TAS-FSC3022

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
3x0.22mm2
Shield structure
unshielded
Rated voltage
49V
Wire insulation material
PVC FirestoP®
Package contents
100m
Kind of core
OFC
Core structure
stranded
Number of cores
3
Core section
0.22mm2
Core marking
coloured
Cable external diameter
4.1mm
Operating temperature
-20...70°C
CPR standard
no classification
Gross weight25 g
Certificates
EAN code8010246020504
See other products in this category: Multicore Cables - Unshielded TASKER,
*
FSC3022
0 in TME stock
Net price for quantities from 1 m - 1.11 USDGross price for quantities from 1 m - 1.11 USD
Net price for quantities from 10 m - 1.00 USDGross price for quantities from 10 m - 1.00 USD
Net price for quantities from 25 m - 0.91 USDGross price for quantities from 25 m - 0.91 USD
Net price for quantities from 50 m - 0.81 USDGross price for quantities from 50 m - 0.81 USD
Net price for quantities from 100 m - 0.70 USDGross price for quantities from 100 m - 0.70 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.