+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSC8022

Wire; 8x0.22mm2; unshielded; 49V; 100m; OFC; stranded


Manufacturer: TASKER

Manufacturer part number:
FSC8022
TME Symbol:
TAS-FSC8022

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
8x0.22mm2
Shield structure
unshielded
Rated voltage
49V
Wire insulation material
PVC FirestoP®
Package contents
100m
Kind of core
OFC
Core structure
stranded
Number of cores
8
Core section
0.22mm2
Core marking
coloured
Cable external diameter
5.3mm
Operating temperature
-20...70°C
CPR standard
no classification
Gross weight45 g
Certificates
EAN code8010246020559
See other products in this category: Multicore Cables - Unshielded TASKER,
*
FSC8022
0 in TME stock
Net price for quantities from 1 m - 2.16 USDGross price for quantities from 1 m - 2.16 USD
Net price for quantities from 10 m - 1.96 USDGross price for quantities from 10 m - 1.96 USD
Net price for quantities from 25 m - 1.77 USDGross price for quantities from 25 m - 1.77 USD
Net price for quantities from 50 m - 1.57 USDGross price for quantities from 50 m - 1.57 USD
Net price for quantities from 100 m - 1.38 USDGross price for quantities from 100 m - 1.38 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.