+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C275 LSZH

Wire: loudspeaker cable; 2x1.5mm2; stranded; OFC; black; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C275 LSZH
TME Symbol:
TAS-HF275

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
LSZH
Package contents
100m
Number of cores
2
Core section
1.5mm2
CPR standard
no classification
Cable external diameter
8mm
Kind of material
halogen free
Operating temperature
-15...70°C
Gross weight66.2 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C275 LSZH
84 in TME stock
Net price for quantities from 1 m - 5.21 USDGross price for quantities from 1 m - 5.21 USD
Net price for quantities from 25 m - 4.69 USDGross price for quantities from 25 m - 4.69 USD
Net price for quantities from 50 m - 4.16 USDGross price for quantities from 50 m - 4.16 USD
Net price for quantities from 100 m - 3.65 USDGross price for quantities from 100 m - 3.65 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m