+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C276 LSZH

Wire: loudspeaker cable; 2x2.5mm2; stranded; OFC; black; LSZH


Manufacturer: TASKER

Manufacturer part number:
C276 LSZH
TME Symbol:
TAS-HF276

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
LSZH
Package contents
100m
Number of cores
2
Core section
2.5mm2
CPR standard
no classification
Cable external diameter
9mm
Kind of material
halogen free
Operating temperature
-15...70°C
Gross weight133.903 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C276 LSZH
154 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 6.82 USDGross price for quantities from 1 m - 6.82 USD
Net price for quantities from 25 m - 6.14 USDGross price for quantities from 25 m - 6.14 USD
Net price for quantities from 50 m - 5.46 USDGross price for quantities from 50 m - 5.46 USD
Net price for quantities from 100 m - 4.78 USDGross price for quantities from 100 m - 4.78 USD