+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NK229

Cable; Jack 6,3mm 2pin plug,XLR female 3pin; 9m; black; PVC


Manufacturer: TASKER

Manufacturer part number:
NK229
TME Symbol:
TAS-NK229

Specification

Manufacturer
TASKER
Type of connection cable
XLR - JACK
Version
mono
Cable length
9m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Wire insulation material
PVC
Core section
0.22mm2
Number of cores
2
Components
NC3FXX, NP2X
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • XLR female 3pin
Gross weight200 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
NK229
0 in TME stock
Net price for quantities from 1 pcs - 40.52 USDGross price for quantities from 1 pcs - 40.52 USD
Net price for quantities from 5 pcs - 35.45 USDGross price for quantities from 5 pcs - 35.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.