+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NK409

Cable; Jack 6,3mm 2pin plug,SpeakON female 2pin; 9m; black; PVC

Manufacturer: TASKER

Manufacturer part number:
NK409
TME Symbol:
TAS-NK409

Specification

Manufacturer
TASKER
Type of connection cable
Jack - SpeakON
Version
mono
Cable length
9m
Insulation colour
black
Kind of core
OFC
Cable external diameter
8mm
Wire insulation material
PVC
Core section
1.5mm2
Number of cores
2
Components
NL2FC, NP2X
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • SpeakON female 2pin
Gross weight200 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
NK409
0 in TME stock
Net price for quantities from 1 pcs - 45.74 USDGross price for quantities from 1 pcs - 45.74 USD
Net price for quantities from 5 pcs - 40.03 USDGross price for quantities from 5 pcs - 40.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.