+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF513

Cable; 3m; SpeakON female 2pin,both sides; black; Øcable: 8mm; PVC


Manufacturer: TASKER

Manufacturer part number:
RF513
TME Symbol:
TAS-RF513

Specification

Manufacturer
TASKER
Type of connection cable
SpeakON - SpeakON
Cable length
3m
Insulation colour
black
Kind of core
OFC
Cable external diameter
8mm
Wire insulation material
PVC
Core section
1.5mm2
Number of cores
2
Components
NL2FC
Cable/adapter structure
  • both sides
  • SpeakON female 2pin
Gross weight443.3 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
RF513
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.71 USDGross price for quantities from 1 pcs - 34.71 USD
Net price for quantities from 5 pcs - 30.37 USDGross price for quantities from 5 pcs - 30.37 USD