+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RG58MILTYPE

Wire: coaxial; RG58; stranded; OFC; 0.48mm2; PVC; black; 2kVAC; 5mm


Manufacturer: TASKER

Manufacturer part number:
RG58MILTYPE
TME Symbol:
TAS-RG58MILTYPE

Specification

Manufacturer
TASKER
Type of wire
coaxial
Kind of cable
RG58
Wave impedance
50Ω
Core structure
stranded
Kind of core
OFC, tinned
Number of cores
1
Core section
0.48mm2
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
2kV AC
Operating temperature
-15...70°C
Cable external diameter
5mm
CPR standard
no classification
Conform to the norm
MIL-C-17F
Gross weight40 g
Certificates
EAN code8010246074569
See other products in this category: Coaxial Cables TASKER,
*
RG58MILTYPE
0 in TME stock
Net price for quantities from 1 m - 1.76 USDGross price for quantities from 1 m - 1.76 USD
Net price for quantities from 10 m - 1.60 USDGross price for quantities from 10 m - 1.60 USD
Net price for quantities from 25 m - 1.44 USDGross price for quantities from 25 m - 1.44 USD
Net price for quantities from 50 m - 1.28 USDGross price for quantities from 50 m - 1.28 USD
Net price for quantities from 100 m - 1.13 USDGross price for quantities from 100 m - 1.13 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.