+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RG58PUR

Wire: coaxial; RG58; stranded; OFC; PUR FirestoP®; black; 100m


Manufacturer: TASKER

Manufacturer part number:
RG58PUR
TME Symbol:
TAS-RG58PUR

Specification

Manufacturer
TASKER
Type of wire
coaxial
Kind of cable
RG58
Wave impedance
50Ω
Core structure
stranded
Kind of core
OFC, tinned
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR FirestoP®
Insulation colour
black
Operating temperature
-40...80°C
Resistance to
mechanical stesses, to weather conditions, UV rays
Package contents
100m
CPR standard
no classification
Cable external diameter
5mm
Conform to the norm
MIL-C-17F
Kind of material
halogen free, no flame propagation
Gross weight33.864 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
RG58PUR
0 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 3.10 USDGross price for quantities from 100 m - 3.10 USD
Net price for quantities from 200 m - 2.76 USDGross price for quantities from 200 m - 2.76 USD
Net price for quantities from 300 m - 2.58 USDGross price for quantities from 300 m - 2.58 USD
Net price for quantities from 500 m - 2.40 USDGross price for quantities from 500 m - 2.40 USD
Packaging method by the manufacturer:
Reel = 100 m