+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RG59MILTYPE

Wire: coaxial; RG59; wire; OFC; 0.26mm2; PVC; black; 2kVAC; 5.9mm

Manufacturer: TASKER

Manufacturer part number:
RG59MILTYPE
TME Symbol:
TAS-RG59MILTYPE

Specification

Manufacturer
TASKER
Type of wire
coaxial
Kind of cable
RG59
Wave impedance
75Ω
Core structure
wire
Kind of core
OFC, tinned
Number of cores
1
Core section
0.26mm2
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
2kV AC
Operating temperature
-15...70°C
Cable external diameter
5.9mm
CPR standard
no classification
Conform to the norm
MIL-C-17F
Gross weight60 g
Certificates
EAN code8010246042308
See other products in this category: Coaxial Cables TASKER,
*
RG59MILTYPE
0 in TME stock
Net price for quantities from 1 m - 1.90 USDGross price for quantities from 1 m - 1.90 USD
Net price for quantities from 10 m - 1.72 USDGross price for quantities from 10 m - 1.72 USD
Net price for quantities from 25 m - 1.55 USDGross price for quantities from 25 m - 1.55 USD
Net price for quantities from 50 m - 1.38 USDGross price for quantities from 50 m - 1.38 USD
Net price for quantities from 100 m - 1.21 USDGross price for quantities from 100 m - 1.21 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.