+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

T19

Wire: loudspeaker cable; 2x19AWG; stranded; OFC; black; unshielded

Manufacturer: TASKER

Manufacturer part number:
T19
TME Symbol:
TAS-T19

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x19AWG
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC FirestoP®
Package contents
100m
Number of cores
2
CPR standard
no classification
Cable external diameter
6mm
Rated voltage
49V AC
Core diameter
19AWG
Kind of material
no flame propagation
Operating temperature
-20...70°C
Gross weight60 g
Certificates
See other products in this category: Speaker Cables TASKER
*
T19
Product withdrawn from the offer
Use the specification table below to search for similar products