+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T32 BLUE

Wire: microphone cable; 2x0.22mm2; blue; OFC; -15÷70°C; PVC


Manufacturer: TASKER

Manufacturer part number:
T32 BLUE
TME Symbol:
TAS-T32-BL

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.22mm2
Insulation colour
blue
Core structure
stranded
Kind of core
OFC
Core section
0.22mm2
Operating temperature
-15...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable features
low-capacitance
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6.3mm
Gross weight46.411 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
T32 BLUE
164 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.23 USDGross price for quantities from 1 m - 2.23 USD
Net price for quantities from 10 m - 2.01 USDGross price for quantities from 10 m - 2.01 USD
Net price for quantities from 25 m - 1.79 USDGross price for quantities from 25 m - 1.79 USD
Net price for quantities from 50 m - 1.62 USDGross price for quantities from 50 m - 1.62 USD
Net price for quantities from 100 m - 1.41 USDGross price for quantities from 100 m - 1.41 USD