+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T32 YELLOW

Wire: microphone cable; 2x0.22mm2; yellow; OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
T32 YELLOW
TME Symbol:
TAS-T32-YL

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.22mm2
Insulation colour
yellow
Core structure
stranded
Kind of core
OFC
Core section
0.22mm2
Operating temperature
-15...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable features
low-capacitance
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6.3mm
Gross weight45.166 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
T32 YELLOW
44 in TME stock
Net price for quantities from 1 m - 1.34 USDGross price for quantities from 1 m - 1.34 USD
Net price for quantities from 10 m - 1.21 USDGross price for quantities from 10 m - 1.21 USD
Net price for quantities from 25 m - 1.07 USDGross price for quantities from 25 m - 1.07 USD
Net price for quantities from 50 m - 0.97 USDGross price for quantities from 50 m - 0.97 USD
Net price for quantities from 100 m - 0.84 USDGross price for quantities from 100 m - 0.84 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m