+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK116PSF-G

Cable; Jack 6,3mm 2pin plug,Jack 6.3mm 2pin angled plug; 6m


Manufacturer: TASKER

Manufacturer part number:
TK116PSF-G
TME Symbol:
TAS-TK116PSF-G

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Version
mono
Cable length
6m
Insulation colour
yellow
Core section
0.5mm2
Number of cores
1
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • Jack 6.3mm 2pin angled plug
Gross weight100 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK116PSF-G
0 in TME stock
Net price for quantities from 1 pcs - 24.46 USDGross price for quantities from 1 pcs - 24.46 USD
Net price for quantities from 5 pcs - 21.40 USDGross price for quantities from 5 pcs - 21.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.