+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK1212PSF-TB

Cable; Jack 6,3mm 2pin plug,both sides; 12m; brown; 0.25mm2


Manufacturer: TASKER

Manufacturer part number:
TK1212PSF-TB
TME Symbol:
TAS-TK1212PSF-TB

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Version
mono
Cable length
12m
Insulation colour
brown
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • both sides
  • Jack 6,3mm 2pin plug
Gross weight300 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK1212PSF-TB
0 in TME stock
Net price for quantities from 1 pcs - 30.63 USDGross price for quantities from 1 pcs - 30.63 USD
Net price for quantities from 5 pcs - 26.80 USDGross price for quantities from 5 pcs - 26.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.