+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK123PSF-G

Cable; Jack 6,3mm 2pin plug,both sides; 3m; yellow; 0.25mm2

Manufacturer: TASKER

Manufacturer part number:
TK123PSF-G
TME Symbol:
TAS-TK123PSF-G

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Version
mono
Cable length
3m
Insulation colour
yellow
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • both sides
  • Jack 6,3mm 2pin plug
Gross weight213.8 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK123PSF-G
10 in TME stock
Net price for quantities from 1 pcs - 16.33 USDGross price for quantities from 1 pcs - 16.33 USD
Net price for quantities from 5 pcs - 14.40 USDGross price for quantities from 5 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)