+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK173PSF-TB

Cable; Jack 3.5mm 3pin plug,both sides; 3m; Plating: gold-plated

Manufacturer: TASKER

Manufacturer part number:
TK173PSF-TB
TME Symbol:
TAS-TK173PSF-TB

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Contact plating
gold-plated
Insulation colour
brown
Core section
0.22mm2
Number of cores
2
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight80 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK173PSF-TB
0 in TME stock
Net price for quantities from 1 pcs - 19.44 USDGross price for quantities from 1 pcs - 19.44 USD
Net price for quantities from 5 pcs - 17.01 USDGross price for quantities from 5 pcs - 17.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.