+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TK223

Cable; 3m; Jack 6,3mm 2pin plug,XLR female 3pin; black; 0.25mm2


Manufacturer: TASKER

Manufacturer part number:
TK223
TME Symbol:
TAS-TK223

Specification

Manufacturer
TASKER
Type of connection cable
XLR - JACK
Cable length
3m
Version
mono
Contact plating
gold-plated
Insulation colour
black
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • XLR female 3pin
Gross weight266.5 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK223
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 5 pcs - 13.32 USDGross price for quantities from 5 pcs - 13.32 USD