+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK226

Cable; Jack 6,3mm 2pin plug,XLR female 3pin; 6m; black; 0.25mm2

Manufacturer: TASKER

Manufacturer part number:
TK226
TME Symbol:
TAS-TK226

Specification

Manufacturer
TASKER
Type of connection cable
XLR - JACK
Version
mono
Cable length
6m
Contact plating
gold-plated
Insulation colour
black
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • XLR female 3pin
Gross weight100 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK226
0 in TME stock
Net price for quantities from 1 pcs - 19.93 USDGross price for quantities from 1 pcs - 19.93 USD
Net price for quantities from 5 pcs - 17.43 USDGross price for quantities from 5 pcs - 17.43 USD
No. of pieces (Multiplicity: 1)