+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK3312PSF-TB

Cable; XLR male 3pin,XLR female 3pin; 12m; brown; 0.25mm2

Manufacturer: TASKER

Manufacturer part number:
TK3312PSF-TB
TME Symbol:
TAS-TK3312PSF-TB

Specification

Manufacturer
TASKER
Type of connection cable
XLR - XLR
Cable length
12m
Insulation colour
brown
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight300 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK3312PSF-TB
0 in TME stock
Net price for quantities from 1 pcs - 33.48 USDGross price for quantities from 1 pcs - 33.48 USD
Net price for quantities from 5 pcs - 29.29 USDGross price for quantities from 5 pcs - 29.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.