+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK333PSF-V

Cable; XLR male 3pin,XLR female 3pin; 3m; green; 0.25mm2; Cores: 2

Manufacturer: TASKER

Manufacturer part number:
TK333PSF-V
TME Symbol:
TAS-TK333PSF-V

Specification

Manufacturer
TASKER
Type of connection cable
XLR - XLR
Cable length
3m
Insulation colour
green
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight239.4 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK333PSF-V
7 in TME stock
Net price for quantities from 1 pcs - 19.12 USDGross price for quantities from 1 pcs - 19.12 USD
Net price for quantities from 5 pcs - 16.74 USDGross price for quantities from 5 pcs - 16.74 USD
No. of pieces (Multiplicity: 1)