+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK411-5SS

Cable; Jack 6,3mm 2pin plug,both sides; 1.5m; black; 2.5mm2

Manufacturer: TASKER

Manufacturer part number:
TK411-5SS
TME Symbol:
TAS-TK411-5SS

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Version
mono
Cable length
1.5m
Insulation colour
black
Kind of core
OFC
Core section
2.5mm2
Number of cores
2
Enclosure material
metal
Cable/adapter structure
  • both sides
  • Jack 6,3mm 2pin plug
Gross weight359.8 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK411-5SS
10 in TME stock
Net price for quantities from 1 pcs - 38.57 USDGross price for quantities from 1 pcs - 38.57 USD
Net price for quantities from 5 pcs - 33.75 USDGross price for quantities from 5 pcs - 33.75 USD
No. of pieces (Multiplicity: 1)