+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK4212SS

Cable; Jack 6,3mm 2pin plug,SpeakON female 2pin; 12m; black

Manufacturer: TASKER

Manufacturer part number:
TK4212SS
TME Symbol:
TAS-TK4212SS

Specification

Manufacturer
TASKER
Type of connection cable
Jack - SpeakON
Version
mono
Cable length
12m
Insulation colour
black
Kind of core
OFC
Core section
2.5mm2
Number of cores
2
Enclosure material
metal
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • SpeakON female 2pin
Gross weight300 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK4212SS
0 in TME stock
Net price for quantities from 1 pcs - 60.97 USDGross price for quantities from 1 pcs - 60.97 USD
Net price for quantities from 5 pcs - 53.35 USDGross price for quantities from 5 pcs - 53.35 USD
No. of pieces (Multiplicity: 1)